M24C16-FMH6TP vs M24C16-RMH6G feature comparison

M24C16-FMH6TP STMicroelectronics

Buy Now Datasheet

M24C16-RMH6G STMicroelectronics

Buy Now Datasheet
Yes Yes
Active Active
STMICROELECTRONICS STMICROELECTRONICS
VBCC, SOLCC5,.06,16 VBCC, SOLCC5,.06,16
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
200 200
4000000 Write/Erase Cycles 4000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-XBCC-N5 R-XBCC-N5
1.7 mm 1.7 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
5 5
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2KX8 2KX8
OPEN-DRAIN OPEN-DRAIN
UNSPECIFIED UNSPECIFIED
VBCC VBCC
SOLCC5,.06,16 SOLCC5,.06,16
RECTANGULAR RECTANGULAR
CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
SERIAL SERIAL
1.8 V 2.5 V
0.6 mm 0.6 mm
I2C I2C
0.000001 A 0.000001 A
0.001 mA 0.001 mA
5.5 V 5.5 V
1.7 V 1.8 V
1.8 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NO LEAD NO LEAD
0.4 mm 0.4 mm
BOTTOM BOTTOM
1.4 mm 1.4 mm
5 ms 5 ms
1 1

Compare M24C16-FMH6TP with alternatives

Compare M24C16-RMH6G with alternatives