M24C16-FCS6TP/S
vs
M24C16-FCS6P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
,
VFBGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Memory IC Type
EEPROM
EEPROM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Serial Bus Type
I2C
I2C
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PBGA-B5
Length
1.255 mm
Memory Density
16384 bit
Memory Width
8
Number of Functions
1
Number of Terminals
5
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.346 mm
Terminal Position
BOTTOM
Width
1.21 mm
Write Cycle Time-Max (tWC)
5 ms
Compare M24C16-FCS6TP/S with alternatives
Compare M24C16-FCS6P with alternatives