M24C128-BWMN6P/P vs M24C128-BWMN5/B feature comparison

M24C128-BWMN6P/P STMicroelectronics

Buy Now Datasheet

M24C128-BWMN5/B STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm 4.9 mm
Memory Density 131072 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.005 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1

Compare M24C128-BWMN6P/P with alternatives

Compare M24C128-BWMN5/B with alternatives