M24C128-BWMN5TP/P vs M24C128-BWMN6G/P feature comparison

M24C128-BWMN5TP/P STMicroelectronics

Buy Now Datasheet

M24C128-BWMN6G/P STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
131072 bit 131072 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
16384 words 16384 words
16000 16000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-20 °C -40 °C
16KX8 16KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
1.75 mm 1.75 mm
I2C I2C
0.005 mA 0.005 mA
5.5 V 5.5 V
2.5 V 2.5 V
2.7 V 2.7 V
YES YES
CMOS CMOS
COMMERCIAL EXTENDED INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3.9 mm 3.9 mm
5 ms 5 ms
1 1

Compare M24C128-BWMN5TP/P with alternatives

Compare M24C128-BWMN6G/P with alternatives