M24C128-BRMN3T/B vs M24C128-BRMN3P/P feature comparison

M24C128-BRMN3T/B STMicroelectronics

Buy Now Datasheet

M24C128-BRMN3P/P STMicroelectronics

Buy Now Datasheet
Obsolete Active
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
SOP, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
8 8
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
R-PDSO-G8 R-PDSO-G8
4.9 mm 4.9 mm
131072 bit 131072 bit
EEPROM EEPROM
8 8
1 1
8 8
16384 words 16384 words
16000 16000
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
16KX8 16KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
1.75 mm 1.75 mm
I2C I2C
0.003 mA 0.005 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
5 ms 5 ms
1 1
Yes
Yes
e4
1
NOT SPECIFIED
Nickel/Palladium/Gold (Ni/Pd/Au)
NOT SPECIFIED

Compare M24C128-BRMN3T/B with alternatives

Compare M24C128-BRMN3P/P with alternatives