M24C128-BRDW6/P vs M24C128-BRDW5P/C feature comparison

M24C128-BRDW6/P STMicroelectronics

Buy Now Datasheet

M24C128-BRDW5P/C STMicroelectronics

Buy Now Datasheet
Active Active
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
0.169 INCH, TSSOP-8 0.169 INCH, ROHS COMPLIANT, TSSOP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
R-PDSO-G8 R-PDSO-G8
e0 e3
4.4 mm 4.4 mm
131072 bit 131072 bit
EEPROM EEPROM
8 8
1 1
8 8
16384 words 16384 words
16000 16000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -20 °C
16KX8 16KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
1.2 mm 1.2 mm
I2C I2C
0.005 mA 0.005 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL EXTENDED
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
5 ms 5 ms
1 1
Yes
Yes
1
NOT SPECIFIED
NOT SPECIFIED

Compare M24C128-BRDW6/P with alternatives

Compare M24C128-BRDW5P/C with alternatives