M24C04-WMN3T/G vs CAT25040U-1.8 feature comparison

M24C04-WMN3T/G STMicroelectronics

Buy Now Datasheet

CAT25040U-1.8 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm 4.4 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Serial Bus Type I2C SPI
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.51
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code TSSOP8,.25
Standby Current-Max 0.000001 A
Supply Current-Max 0.005 mA
Technology CMOS
Write Protection HARDWARE/SOFTWARE

Compare M24C04-WMN3T/G with alternatives

Compare CAT25040U-1.8 with alternatives