M24C04-WBN3TG/W
vs
M24C04-WBN3T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.27 mm
9.27 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
5.33 mm
5.33 mm
Serial Bus Type
I2C
I2C
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin/Lead (Sn60Pb40)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Compare M24C04-WBN3TG/W with alternatives
Compare M24C04-WBN3T with alternatives