M24C04-FMC5TG vs 93LC66AT/ST feature comparison

M24C04-FMC5TG STMicroelectronics

Buy Now Datasheet

93LC66AT/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description UFDFN-8 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer STMicroelectronics Microchip
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
Data Retention Time-Min 40 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.4 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.11,20 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 1.2 mm
Serial Bus Type I2C MICROWIRE
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.0008 mA 0.0015 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.7 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 2 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 6 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Number of Ports 1
Programming Voltage 3 V
Screening Level AEC-Q100

Compare M24C04-FMC5TG with alternatives

Compare 93LC66AT/ST with alternatives