M24C04-FMC5P
vs
M45PE10-VMP6G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MICRON TECHNOLOGY INC
Package Description
UFDFN-8
HVSON, SOLCC8,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
75 MHz
Data Retention Time-Min
40
20
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
I2C Control Byte
1010DDMR
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
Length
3 mm
6 mm
Memory Density
4096 bit
1048576 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
131072 words
Number of Words Code
512
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Organization
512X8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.11,20
SOLCC8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1 mm
Serial Bus Type
I2C
SPI
Standby Current-Max
0.000001 A
0.00001 A
Supply Current-Max
0.0008 mA
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
2 mm
5 mm
Write Cycle Time-Max (tWC)
5 ms
23 ms
Write Protection
HARDWARE
HARDWARE/SOFTWARE
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
DFP
Pin Count
8
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Compare M24C04-FMC5P with alternatives
Compare M45PE10-VMP6G with alternatives