M24C04-DW1T vs CAT25020VP2I-T3 feature comparison

M24C04-DW1T STMicroelectronics

Buy Now Datasheet

CAT25020VP2I-T3 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SON
Package Description 0.169 INCH, TSSOP-8 HVSON,
Pin Count 8 8
Reach Compliance Code compliant unknown
Clock Frequency-Max (fCLK) 0.4 MHz 5 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDSO-G8 R-XDSO-N8
JESD-609 Code e0 e3
Length 4.4 mm 3 mm
Memory Density 4096 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 256 words
Number of Words Code 512 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.8 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.51

Compare M24C04-DW1T with alternatives

Compare CAT25020VP2I-T3 with alternatives