M24C02RDW6
vs
93LCS66T-I/SM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
0.169 INCH, TSSOP-8
0.207 INCH, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
Clock Frequency-Max (fCLK)
0.4 MHz
2 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.4 mm
5.28 mm
Memory Density
2048 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X16
Output Characteristics
OPEN-DRAIN
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.03 mm
Serial Bus Type
I2C
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3 mm
5.2 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
Additional Feature
100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
Package Equivalence Code
SOP8,.3
Power Supplies
3/5 V
Standby Current-Max
0.00003 A
Supply Current-Max
0.003 mA
Write Protection
HARDWARE/SOFTWARE
Compare M24C02RDW6 with alternatives
Compare 93LCS66T-I/SM with alternatives