M24C02-WMN3T vs M24C02-WMN1 feature comparison

M24C02-WMN3T STMicroelectronics

Buy Now Datasheet

M24C02-WMN1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A 5e-7 A
Supply Current-Max 0.003 mA 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M24C02-WMN3T with alternatives

Compare M24C02-WMN1 with alternatives