M24C01-BN1 vs 24LC16BI/SL feature comparison

M24C01-BN1 STMicroelectronics

Buy Now Datasheet

24LC16BI/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 0.150 INCH, PLASTIC, SOIC-14
Pin Count 8 14
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 0.4 MHz 0.1 MHz
Data Retention Time-Min 40 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010MMMR
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e0 e3
Length 9.55 mm 9.271 mm
Memory Density 1024 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 14
Number of Words 128 words 2048 words
Number of Words Code 128 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128X8 2KX8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 245 260
Power Supplies 5 V 3/5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.9 mm 1.728 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.00003 A
Supply Current-Max 0.002 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare M24C01-BN1 with alternatives

Compare 24LC16BI/SL with alternatives