M24512-WMW3TG/AB vs M24512-WMW5P feature comparison

M24512-WMW3TG/AB STMicroelectronics

Buy Now Datasheet

M24512-WMW5P STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description SOP-8 SOP, SOP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature LG-MAX
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 1010MMMR 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 6.05 mm 5.3 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.5 mm 2.03 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000005 A 0.000002 A
Supply Current-Max 0.005 mA 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.62 mm 5.25 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish MATTE TIN

Compare M24512-WMW3TG/AB with alternatives

Compare M24512-WMW5P with alternatives