M24512-SLA5P vs M95512-WMC4P/K feature comparison

M24512-SLA5P STMicroelectronics

Buy Now Datasheet

M95512-WMC4P/K STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC DFP
Package Description LEAD FREE, LGA-8 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 10 MHz
Data Retention Time-Min 40
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Length 8 mm 3 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 145 °C
Operating Temperature-Min -20 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.14 mm 0.6 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000001 A
Supply Current-Max 0.0008 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 2 mm
Write Cycle Time-Max (tWC) 10 ms 4 ms
Write Protection HARDWARE
Base Number Matches 1 1

Compare M24512-SLA5P with alternatives

Compare M95512-WMC4P/K with alternatives