M24512-RBN6TG vs M24512-LA5TP feature comparison

M24512-RBN6TG STMicroelectronics

Buy Now Datasheet

M24512-LA5TP STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description LEAD FREE, PLASTIC, DIP-8 LEAD FREE, LGA-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDIP-T8 R-PDSO-N8
JESD-609 Code e3
Length 9.27 mm 8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SON
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.14 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Data Retention Time-Min 40
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Package Equivalence Code SOLCC8,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.00001 A
Supply Current-Max 0.002 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE

Compare M24512-RBN6TG with alternatives

Compare M24512-LA5TP with alternatives