M24512-LA6G vs AT25HP512C1-10CU-1.8 feature comparison

M24512-LA6G STMicroelectronics

Buy Now Datasheet

AT25HP512C1-10CU-1.8 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ATMEL CORP
Part Package Code SOIC SOIC
Package Description LGA-8 SON, SOLCC8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
Data Retention Time-Min 40 40
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8 R-XDSO-N8
Length 8 mm 8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SON SON
Package Equivalence Code SOLCC8,.3 SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 1.14 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.00001 A 0.000002 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 5 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare M24512-LA6G with alternatives

Compare AT25HP512C1-10CU-1.8 with alternatives