M24308/6-491P vs M24308/6-491F feature comparison

M24308/6-491P Amphenol Positronic

Buy Now

M24308/6-491F Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-C-24308, COMPATIBLE CONTACT: M39029/63-368, MAX CONTACTS (SERIES)=9
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STEEL
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 9
Base Number Matches 1 1
Contact Finish Termination GOLD (50)
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Shell Finish CADMIUM

Compare M24308/6-491P with alternatives

Compare M24308/6-491F with alternatives