M24308/4-9F vs M24308/4-9F feature comparison

M24308/4-9F Amphenol Corporation

Buy Now Datasheet

M24308/4-9F ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol
Body Breadth 0.509 inch
Body Length 2.744 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .120
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Power) 7.5 A
Reference Standard UL
Shell Material STEEL
Shell Size 4/C
Termination Type CRIMP
Total Number of Contacts 37
Base Number Matches 1 1
Factory Lead Time 16 Weeks

Compare M24308/4-9F with alternatives

Compare M24308/4-9F with alternatives