M24308/4-315F
vs
M24308/4-315K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-24308
Body Breadth
0.494 inch
0.534 inch
Body Depth
0.375 inch
Body Length
2.088 inch
2.1 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD (50)
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
ZINC NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
25
25
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Resistance
7.3 mΩ
Durability
500 Cycles
Insertion Force-Max
17.792 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Mounting Option 1
HOLE .120
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Power)
7.5 A
Reference Standard
UL
Compare M24308/4-315F with alternatives
Compare M24308/4-315K with alternatives