M24308/4-306F
vs
M24308/4-306F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
STANDARD: MIL-C-24308
Body Breadth
0.605 inch
0.62 inch
Body Depth
0.274 inch
Body Length
2.635 inch
2.65 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON CU
Contact Finish Termination
GOLD (50)
Contact Gender
MALE
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
2.7 mΩ
7.3 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
3.336 N
17.792 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
NATURAL
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .087-.098
HOLE .120
Mounting Option 2
FLOAT BUSHING
Mounting Type
PANEL
CABLE
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Reference Standard
UL
UL
Shell Finish
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Terminal Length
0.109 inch
Termination Type
CRIMP
CRIMP
Total Number of Contacts
50
50
Withdrawl Force-Min
.1946 N
Base Number Matches
1
1
Durability
500 Cycles
Number Of Connectors
ONE
Rated Current (Power)
7.5 A
Compare M24308/4-306F with alternatives
Compare M24308/4-306F with alternatives