M24308/4-305Z vs M24308/4-305Z feature comparison

M24308/4-305Z Amphenol Corporation

Buy Now Datasheet

M24308/4-305Z TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.509 inch
Body Length 2.744 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 500 Cycles
Empty Shell NO YES
Filter Feature NO NO
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .120
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 7.5 A
Reference Standard UL
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 1
DIN Conformance NO
EMI Shielded NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Number of Ports 1
Panel Mount NO
Rated Current (Signal) 7.5 A
Shell Finish ZINC
Terminal Pitch 2.77 mm

Compare M24308/4-305Z with alternatives

Compare M24308/4-305Z with alternatives