M24308/4-261F vs M24308/4-261Z feature comparison

M24308/4-261F Amphenol Corporation

Buy Now

M24308/4-261Z Cinch Connectivity Solutions

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 10 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-24308 STANDARD: MIL-DTL-24308
Body Breadth 0.509 inch
Body Depth 0.415 inch
Body Length 1.556 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Shell Size 3/B 3/B
Termination Type CRIMP CRIMP
Total Number of Contacts 25 25
Base Number Matches 1 1
Pbfree Code No