M24308/3-3Z vs M24308/3-3F feature comparison

M24308/3-3Z Amphenol Positronic

Buy Now

M24308/3-3F Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch 0.494 inch
Body Depth 0.196 inch 0.274 inch
Body Length 2.103 inch 2.088 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Wire Size-Max 20 AWG
Base Number Matches 1 1
Samacsys Manufacturer Cinch Connectivity Solutions
Contact Design PREASSEM CONN
Contact Material NOT SPECIFIED
Contact Resistance 2.7 mΩ
Dielectric Withstanding Voltage 1250VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mounting Style STRAIGHT
Plating Thickness 50u inch
Reference Standard UL
Shell Finish CADMIUM
Shell Material STEEL
Terminal Length 0.109 inch
Withdrawl Force-Min .1946 N

Compare M24308/3-3Z with alternatives

Compare M24308/3-3F with alternatives