M24308/24-8P
vs
M24308/24-8F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Board Mounting Option
HOLE .122-.128
Body Breadth
0.509 inch
Body Depth
0.291 inch
Body Length
1.556 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.109 inch
Mounting Option 1
HOLE .115-.125
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
Terminal Pitch
2.77 mm
Compare M24308/24-8P with alternatives
Compare M24308/24-8F with alternatives