M24308/24-73F vs M24308/24-73P feature comparison

M24308/24-73F Amphenol Corporation

Buy Now Datasheet

M24308/24-73P Cinch Connectivity Solutions

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Amphenol
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE MALE
Contact Pattern STAGGERED
Contact Resistance 12 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Rated Current (Signal) 5 A
Reference Standard UL
Shell Material STEEL STAINLESS STEEL
Shell Size 2/A 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare M24308/24-73F with alternatives

Compare M24308/24-73P with alternatives