M24308/24-239P vs M24308/24-239T feature comparison

M24308/24-239P Cinch Connectivity Solutions

Buy Now

M24308/24-239T Cinch Connectivity Solutions

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch 0.509 inch
Body Length 2.103 inch 2.103 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Shell Material STAINLESS STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 3 1

Compare M24308/24-239P with alternatives

Compare M24308/24-239T with alternatives