M24308/24-20Z
vs
M24308/24-20Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Contact Style
RND PIN-SKT
EMI Shielded
NO
Mains Connector Rating
5A
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Terminal Length
0.188 inch
Terminal Pitch
2.77 mm
Compare M24308/24-20Z with alternatives
Compare M24308/24-20Z with alternatives