M24308/24-14Z vs M24308/24-14K feature comparison

M24308/24-14Z Cinch Connectivity Solutions

Buy Now

M24308/24-14K Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE FEMALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 7 3
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Pattern STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
Rated Current (Power) 7.5 A
Reference Standard UL
Shell Finish ZINC NICKEL
Shell Material STEEL

Compare M24308/24-14Z with alternatives

Compare M24308/24-14K with alternatives