M24308/23-9P vs M24308/23-9P feature comparison

M24308/23-9P Amphenol Positronic

Buy Now

M24308/23-9P Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch 0.509 inch
Body Depth 0.251 inch 0.405 inch
Body Length 2.103 inch 2.103 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .12
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 2 LOCKING
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A
Terminal Pitch 2.76 mm

Compare M24308/23-9P with alternatives

Compare M24308/23-9P with alternatives