M24308/23-7K vs M24308/23-7Z feature comparison

M24308/23-7K Amphenol Corporation

Buy Now Datasheet

M24308/23-7Z TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Description D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Receptacle
Samacsys Manufacturer Amphenol TE Connectivity
Samacsys Modified On 2023-05-22 06:33:08
Category CO2 Kg 4
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Qualifications DLA
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 500 Cycles
Empty Shell NO YES
Filter Feature NO NO
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .115-.125
Mounting Option 2 JACKSCREW
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Rated Current (Power) 7.5 A
Reference Standard UL
Shell Finish ZINC NICKEL ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch
Body Depth 0.251 inch
Body Length 1.228 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
DIN Conformance NO
EMI Shielded NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
Number of Ports 1
Panel Mount NO
Rated Current (Signal) 5 A
Terminal Length 0.188 inch
Terminal Pitch 2.77 mm

Compare M24308/23-7K with alternatives

Compare M24308/23-7Z with alternatives