M24308/23-15F
vs
M24308/23-15K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ADI ELECTRONICS INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth
0.509 inch
0.509 inch
Body Depth
0.251 inch
0.405 inch
Body Length
2.103 inch
2.103 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .12
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Base Number Matches
8
2
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 2
LOCKING
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
5 A
Terminal Pitch
2.76 mm
Compare M24308/23-15F with alternatives
Compare M24308/23-15K with alternatives