M24308/2-3Z vs M24308/2-3F feature comparison

M24308/2-3Z Amphenol Positronic

Buy Now

M24308/2-3F TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED AMPLIMITE, STANDARD: MIL-DTL-24308
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.186 inch 0.414 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 4 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 HOLE .12
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 10 A 7.5 A
Reference Standard UL
Shell Finish CLEAR CHROMATE/ZINC CADMIUM
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type CRIMP CRIMP
Total Number of Contacts 25 25
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 1 1
Factory Lead Time 8 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Contact Finish Termination NOT APPLICABLE
EMI Shielded NO
Mains Connector Rating 7.5A
Number of Ports 1
Panel Mount NO
Terminal Pitch 2.77 mm

Compare M24308/2-3Z with alternatives

Compare M24308/2-3F with alternatives