M24308/2-285Z vs M24308/2-285F feature comparison

M24308/2-285Z ITT Interconnect Solutions

Buy Now Datasheet

M24308/2-285F TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Factory Lead Time 15 Weeks 54 Weeks
Samacsys Manufacturer ITT CANNON
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Base Number Matches 1 1
Rohs Code No
Additional Feature AMPLIMITE, STANDARD: MIL-DTL-24308
Body Breadth 0.62 inch
Body Depth 0.415 inch
Body Length 2.65 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Contact Pitch 0.109 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM
Shell Material STEEL
Shell Size 5/D
Terminal Pitch 2.77 mm
Termination Type CRIMP
Total Number of Contacts 50

Compare M24308/2-285Z with alternatives

Compare M24308/2-285F with alternatives