M24308/2-285F
vs
M24308/2-285F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
4 Days
|
|
Additional Feature |
STANDARD: MIL-DTL-24308, POLARIZED
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Size |
5/D
|
5/D
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.605 inch
|
Body Depth |
|
0.265 inch
|
Body Length |
|
2.635 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
2.7 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
1250VAC V
|
Insertion Force-Max |
|
3.336 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
GREEN
|
Insulator Material |
|
DIALLYL PHTHALATE
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mounting Option 1 |
|
HOLE .112-.124
|
Number of Rows Loaded |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL
|
Shell Finish |
|
CADMIUM/YELLOW CHROMATE
|
Shell Material |
|
STEEL
|
Terminal Length |
|
0.109 inch
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare M24308/2-285F with alternatives
Compare M24308/2-285F with alternatives