M2412GS1U vs NMA4815S feature comparison

M2412GS1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

NMA4815S XP Power

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD XP POWER LTD
Package Description ,
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 48 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form PIN/PEG
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 2 4
HTS Code 8542.39.00.01
Output Current-Max 0.05 A
Package Equivalence Code SIP6,.1,157
Terminal Pitch 4 mm

Compare M2412GS1U with alternatives