M24128-BWDW3TG/P vs M24128-BWDW6B feature comparison

M24128-BWDW3TG/P STMicroelectronics

Buy Now Datasheet

M24128-BWDW6B STMicroelectronics

Buy Now Datasheet
Yes
Yes No
Active Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
TSSOP, TSSOP,
8 8
compliant compliant
0.4 MHz 0.4 MHz
R-PDSO-G8 R-PDSO-G8
e3 e0
4.4 mm 4.4 mm
131072 bit 131072 bit
EEPROM EEPROM
8 8
1
1 1
8 8
16384 words 16384 words
16000 16000
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
16KX8 16KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
260 NOT SPECIFIED
Not Qualified Not Qualified
1.2 mm 1.2 mm
I2C I2C
5.5 V 5.5 V
2.5 V 2.5 V
5 V 2.7 V
YES YES
AUTOMOTIVE INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
3 mm 3 mm
5 ms 5 ms
1 1

Compare M24128-BWDW3TG/P with alternatives

Compare M24128-BWDW6B with alternatives