M2409GS1U
vs
MEA1D1505DC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
,
Module-6
Pin Count
6/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -9V OUTPUT AVAILABLE
-5V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
16.5 V
Input Voltage-Min
21.6 V
13.5 V
Input Voltage-Nom
24 V
15 V
JESD-30 Code
R-XSMA-P5
R-XDMA-P6
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
9 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
1
Date Of Intro
2020-06-04
JESD-609 Code
e3
Load Regulation-Max
4%
Package Code
DMA
Seated Height-Max
7 mm
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare M2409GS1U with alternatives
Compare MEA1D1505DC with alternatives