M2409GD1U
vs
M1212GD1U
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
Additional Feature
ADDITIONAL -9V OUTPUT AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
13.2 V
Input Voltage-Min
21.6 V
10.8 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-XDMA-P6
R-XDMA-P6
Length
20.4 mm
20.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
9 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.3 mm
7.3 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Compare M2409GD1U with alternatives
Compare M1212GD1U with alternatives