M240324QCN-25.000000
vs
XO37DREHNA25M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MTRONPTI
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
LEADLESS PACKAGE-4
|
ROHS COMPLIANT, MINIATURE PACKAGE-4
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max |
10 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS/TTL
|
Output Load |
15 pF
|
30 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.1X.13,86/63
|
|
Physical Dimension |
3.2mm x 2.5mm x 1.2mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
10 ns
|
5 ns
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
40/60 %
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare M240324QCN-25.000000 with alternatives
Compare XO37DREHNA25M with alternatives