M23269/01-3062
vs
M232629013062
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 3417
|
, 3417
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
0.000039 µF
|
0.000039 µF
|
Capacitor Type |
GLASS CAPACITOR
|
GLASS CAPACITOR
|
Dielectric Material |
GLASS
|
GLASS
|
Height |
1.98 mm
|
1.98 mm
|
JESD-609 Code |
e0
|
|
Length |
8.74 mm
|
8.74 mm
|
Manufacturer Series |
MIL-PRF-23269
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Reference Standard |
MIL-PRF-23269
|
MIL-PRF-23269
|
Series |
CYR10
|
|
Size Code |
3417
|
3417
|
Surface Mount |
NO
|
|
Temperature Coefficient |
140ppm/Cel ppm/°C
|
140ppm/Cel ppm/°C
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
WIRE
|
|
Width |
4.37 mm
|
4.37 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare M23269/01-3062 with alternatives
Compare M232629013062 with alternatives