M22759/35-24-9 vs M22759/32-24-0 feature comparison

M22759/35-24-9 TE Connectivity

Buy Now Datasheet

M22759/32-24-0 Allied Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ALLIED WIRE & CABLE INC
Reach Compliance Code compliant unknown
Cable Types MIL-DTL-22759
Conductor Finish SILVER
Conductor Material COPPER ALLOY TINNED COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Diameter 1.14 mm 0.99 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 3
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-W-22759/32
Approvals MIL
Construction STRANDED
DIN Conformance NO
IEC Conformance NO
Insulator Material CROSS-LINKED ETFE
MIL Conformance YES
Shielding NO

Compare M22759/35-24-9 with alternatives

Compare M22759/32-24-0 with alternatives