M22759/34-24-0
vs
55A3112-24-9CS2275
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIED WIRE & CABLE INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-W-22759/34
Approvals
MIL
Conductor Material
TINNED COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
0.047 mm
1.37 mm
Insulator Material
ETFE
MIL Conformance
YES
NO
Number of Conductors
1
1
Operating Temperature-Max
150 °C
200 °C
Rated Voltage
600 V
600 V
Shielding
NO
YES
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
2
1
Samacsys Manufacturer
TE Connectivity
Application
GENERAL PURPOSE
Cable Types
SPEC 55
Conductor Finish
SILVER
Cross Section Area
0.24 mm2
DIN Conformance
NO
IEC Conformance
NO
Operating Temperature-Min
-65 °C
Rated Voltage(DC)
600 V
Wire Size-Max
24 AWG
Compare M22759/34-24-0 with alternatives
Compare 55A3112-24-9CS2275 with alternatives