M22759/33-26-2 vs M22759/33-26-9 feature comparison

M22759/33-26-2 Defense Logistics Agency

Buy Now

M22759/33-26-9 Allied Wire & Cable Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ALLIED WIRE & CABLE INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-22759 STANDARD: MIL-W-22759/33
Approvals MIL MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 0.81 mm 0.034 mm
Insulator Material CROSSLINKED EXTRUDED MODIFIED ETFE ETFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Rated Voltage 600 V 600 V
Resistance 0.147 Ω
Shielding NO NO
Stranding 19X38 19X38
Wire Gauge 26 AWG 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 4 4
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare M22759/33-26-2 with alternatives

Compare M22759/33-26-9 with alternatives