M22759/32-24-9 vs 315399-000 feature comparison

M22759/32-24-9 Allied Wire & Cable Inc

Buy Now Datasheet

315399-000 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-W-22759/32 STANDARD: MIL-DTL-22759
Approvals MIL
Conductor Material TINNED COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
DIN Conformance NO NO
Diameter 0.99 mm 0.94 mm
IEC Conformance NO NO
Insulator Material CROSS-LINKED ETFE ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 4 1
Cable Types MIL-DTL-22759
Conductor Finish SILVER
Cross Section Area 0.205 mm2
Operating Temperature-Min -65 °C
Resistance 0.96 Ω
Wire Size-Max 24 AWG

Compare M22759/32-24-9 with alternatives

Compare 315399-000 with alternatives