M22759/32-22-5 vs M22759/32-22-1 feature comparison

M22759/32-22-5 Defense Logistics Agency

Buy Now

M22759/32-22-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
Conductor Finish TIN TIN
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED
Diameter 1.09 mm 1.09 mm
Insulator Material CROSSLINKED EXTRUDED MODIFIED ETFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Rated Voltage 600 V 600 V
Resistance 0.053 Ω
Shielding NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 3 2
Rohs Code Yes
Cable Types MIL-DTL-22759
Operating Temperature-Min -65 °C
Wire Size-Max 22 AWG

Compare M22759/32-22-5 with alternatives

Compare M22759/32-22-1 with alternatives