M22759/32-20-9
vs
M22759/32-20-0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: MIL-DTL-22759
|
|
Approvals |
MIL
|
MIL-W-22759
|
Cable Types |
MIL-DTL-22759
|
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
DIN Conformance |
NO
|
|
Diameter |
1.27 mm
|
1.27 mm
|
IEC Conformance |
NO
|
|
Insulator Material |
ETFE
|
CROSSLINKED EXTRUDED MODIFIED ETFE
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.032 Ω
|
0.032 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire Size-Max |
20 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
4
|
1
|
|
|
|
Compare M22759/32-20-9 with alternatives
Compare M22759/32-20-0 with alternatives