M22759/32-16-6 vs M22759/43-16-0 feature comparison

M22759/32-16-6 Allied Wire & Cable Inc

Buy Now Datasheet

M22759/43-16-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-W-22759/32
Approvals MIL
Conductor Material TINNED COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED
Diameter 0.07 mm 1.96 mm
Insulator Material ETFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Rated Voltage 600 V 600 V
Shielding NO
Stranding 19X29 19X29
Wire Gauge 16 AWG 16 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Cable Types MIL-DTL-22759
Conductor Finish SILVER
Operating Temperature-Min -65 °C
Wire Size-Max 16 AWG

Compare M22759/32-16-6 with alternatives

Compare M22759/43-16-0 with alternatives