M22759/23-24-6
vs
M22759/11-24-81
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-W-22759/23
STANDARD: MIL-W-22759/11
Application
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Approvals
MIL
MIL
Conductor Finish
NICKEL
SILVER
Conductor Material
COPPER ALLOY
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.14 mm
1.14 mm
Insulator Material
EXTRUDED PTFE
PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
260 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
600 V
600 V
Resistance
0.099 Ω
0.0797 Ω
Shielding
NO
NO
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare M22759/23-24-6 with alternatives
Compare M22759/11-24-81 with alternatives